


ISP25DP06LMXTSA1 | |
|---|---|
DigiKey Part Number | 448-ISP25DP06LMXTSA1TR-ND - Tape & Reel (TR) 448-ISP25DP06LMXTSA1CT-ND - Cut Tape (CT) 448-ISP25DP06LMXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP25DP06LMXTSA1 |
Description | MOSFET P-CH 60V 1.9A SOT223-4 |
Customer Reference | |
Detailed Description | P-Channel 60 V 1.9A (Ta) 1.8W (Ta), 5W (Tc) Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
EDA/CAD Models | ISP25DP06LMXTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 250mOhm @ 1.9A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 270µA | |
Gate Charge (Qg) (Max) @ Vgs | 13.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 420 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta), 5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,70000 | € 0,70 |
| 10 | € 0,43400 | € 4,34 |
| 100 | € 0,28000 | € 28,00 |
| 500 | € 0,21398 | € 106,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,19266 | € 192,66 |
| 2 000 | € 0,17472 | € 349,44 |
| 3 000 | € 0,16557 | € 496,71 |
| 5 000 | € 0,15529 | € 776,45 |
| 7 000 | € 0,14920 | € 1 044,40 |
| 10 000 | € 0,14328 | € 1 432,80 |
| 25 000 | € 0,13029 | € 3 257,25 |
| 50 000 | € 0,12858 | € 6 429,00 |
| Unit Price without VAT: | € 0,70000 |
|---|---|
| Unit Price with VAT: | € 0,84700 |

