Parametric Equivalent

IRF9952TRPBF | |
|---|---|
DigiKey Part Number | IRF9952PBFTR-ND - Tape & Reel (TR) IRF9952PBFCT-ND - Cut Tape (CT) IRF9952PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF9952TRPBF |
Description | MOSFET N/P-CH 30V 3.5A/2.3A 8SO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 3.5A, 2.3A 2W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF9952TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 3.5A, 2.3A | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 2.2A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 190pF @ 15V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,12000 | € 1,12 |
| 10 | € 0,70200 | € 7,02 |
| 100 | € 0,46190 | € 46,19 |
| 500 | € 0,35850 | € 179,25 |
| 1 000 | € 0,32519 | € 325,19 |
| 2 000 | € 0,29717 | € 594,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,27360 | € 1 094,40 |
| 8 000 | € 0,25378 | € 2 030,24 |
| 12 000 | € 0,24369 | € 2 924,28 |
| 20 000 | € 0,23235 | € 4 647,00 |
| 28 000 | € 0,22564 | € 6 317,92 |
| Unit Price without VAT: | € 1,12000 |
|---|---|
| Unit Price with VAT: | € 1,35520 |















