


IPD053N06NATMA1 | |
|---|---|
DigiKey Part Number | IPD053N06NATMA1TR-ND - Tape & Reel (TR) IPD053N06NATMA1CT-ND - Cut Tape (CT) IPD053N06NATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD053N06NATMA1 |
Description | MOSFET N-CH 60V 18A/45A TO252-3 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 18A (Ta), 45A (Tc) 3W (Ta), 83W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD053N06NATMA1 Models |
Category | Vgs(th) (Max) @ Id 2.8V @ 36µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 27 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2000 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 3W (Ta), 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.3mOhm @ 45A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,82000 | € 1,82 |
| 10 | € 1,16200 | € 11,62 |
| 100 | € 0,78490 | € 78,49 |
| 500 | € 0,62336 | € 311,68 |
| 1 000 | € 0,57140 | € 571,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,51519 | € 1 287,98 |
| 5 000 | € 0,48046 | € 2 402,30 |
| 7 500 | € 0,46278 | € 3 470,85 |
| 12 500 | € 0,44694 | € 5 586,75 |
| Unit Price without VAT: | € 1,82000 |
|---|---|
| Unit Price with VAT: | € 2,20220 |






