FRAM (Ferroelectric RAM) Memory IC 128Kbit I2C 3.4 MHz 130 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FRAM (Ferroelectric RAM) Memory IC 128Kbit I2C 3.4 MHz 130 ns 8-SOIC
8 SOIC Pin View

FM24V01A-GTR

DigiKey Part Number
448-FM24V01A-GTR-ND - Tape & Reel (TR)
448-FM24V01A-GTRCT-ND - Cut Tape (CT)
448-FM24V01A-GTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FM24V01A-GTR
Description
IC FRAM 128KBIT I2C 3.4MHZ 8SOIC
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 128Kbit I2C 3.4 MHz 130 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FM24V01A-GTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
16K x 8
Mfr
Memory Interface
I2C
Series
Clock Frequency
3.4 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
130 ns
Part Status
Active
Voltage - Supply
2V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FRAM (Ferroelectric RAM)
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 633
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,74000€ 3,74
10€ 3,49300€ 34,93
25€ 3,39080€ 84,77
50€ 3,31280€ 165,64
100€ 3,23510€ 323,51
250€ 3,13256€ 783,14
500€ 3,05570€ 1 527,85
1 000€ 2,97960€ 2 979,60
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 2,88070€ 7 201,75
Manufacturers Standard Package
Unit Price without VAT:€ 3,74000
Unit Price with VAT:€ 4,52540