
ESD252B1W01005E6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-ESD252B1W01005E6327XTSA1TR-ND - Tape & Reel (TR) 448-ESD252B1W01005E6327XTSA1CT-ND - Cut Tape (CT) 448-ESD252B1W01005E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD252B1W01005E6327XTSA1 |
Description | TVS DIODE 3.3VWM 6VC SGWLL22 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6V (Typ) Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SG-WLL-2-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 6V (Typ) | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 48W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 30pF @ 1GHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,08200 | € 0,82 |
| 100 | € 0,03610 | € 3,61 |
| 500 | € 0,03270 | € 16,35 |
| 1 000 | € 0,02668 | € 26,68 |
| 2 000 | € 0,02582 | € 51,64 |
| 5 000 | € 0,02496 | € 124,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,01893 | € 283,95 |
| 30 000 | € 0,01837 | € 551,10 |
| 45 000 | € 0,01763 | € 793,35 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14520 |