SG-WLL-2-2 TVS Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43 198 In Stock | 1 : € 0,09000 Cut Tape (CT) 15 000 : € 0,01456 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V | - | 7.5V | 5.5A (8/20µs) | 44W | No | General Purpose | 5.5pF @ 1GHz | -55°C ~ 125°C | - | - | Surface Mount | 01005 (0402 Metric) | SG-WLL-2-2 | ||
28 847 In Stock | 1 : € 0,09000 Cut Tape (CT) 15 000 : € 0,01884 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 18V | - | 28V | - | - | No | General Purpose | 0.3pF @ 1MHz | - | - | - | Surface Mount | 01005 (0402 Metric) | SG-WLL-2-2 | ||
14 765 In Stock | 1 : € 0,12000 Cut Tape (CT) 15 000 : € 0,01884 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 5V | 6V (Typ) | 8A (8/20µs) | 48W | No | General Purpose | 30pF @ 1GHz | -55°C ~ 125°C (TA) | - | - | Surface Mount | 01005 (0402 Metric) | SG-WLL-2-2 | ||
15 000 In Stock | 1 : € 0,09000 Cut Tape (CT) 15 000 : € 0,03462 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 1V (Max) | 1.3V | 4.6V (Typ) | 5A (8/20µs) | 23W | No | USB | 0.21pF @ 5GHz | -55°C ~ 125°C (TA) | - | - | Surface Mount | 01005 (0402 Metric) | SG-WLL-2-2 | ||
14 915 In Stock | 1 : € 0,09000 Cut Tape (CT) 15 000 : € 0,02563 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 3.6V | 7.9V (Typ) | 8A (8/20µs) | 64W | No | Telecom | 0.8pF @ 1GHz | -55°C ~ 125°C (TA) | - | - | Surface Mount | 01005 (0402 Metric) | SG-WLL-2-2 | ||
13 950 In Stock | 1 : € 0,09000 Cut Tape (CT) 15 000 : € 0,02831 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 1V (Max) | 1.3V | 4.1V (Typ) | 4A (8/20µs) | 16.4W | No | USB | 0.4pF @ 1MHz | - | - | - | Surface Mount | 01005 (0402 Metric) | SG-WLL-2-2 | ||
14 940 In Stock | 1 : € 0,09000 Cut Tape (CT) 15 000 : € 0,03763 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 1V (Max) | 1.3V | 4.1V (Typ) | 4A (8/20µs) | 16.4W | No | USB | 0.15pF @ 1GHz | - | - | - | Surface Mount | 01005 (0402 Metric) | SG-WLL-2-2 | ||
12 270 In Stock | 1 : € 0,09000 Cut Tape (CT) 15 000 : € 0,03894 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 2.1V (Max) | - | 1.85V (Typ) | 2.5A (8/20µs) | 13W | No | General Purpose | 0.8pF @ 1GHz | - | - | - | Surface Mount | 01005 (0402 Metric) | SG-WLL-2-2 | ||
0 In Stock Check Lead Time | 1 : € 0,13000 Cut Tape (CT) 15 000 : € 0,01627 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 5.9V | 3.6V (Typ) | 2A (8/20µs) | 7.2W | No | HDMI, USB | 0.17pF @ 10GHz | -55°C ~ 125°C (TA) | - | - | Surface Mount | 01005 (0402 Metric) | SG-WLL-2-2 | ||
0 In Stock Check Lead Time | 1 : € 0,10000 Cut Tape (CT) 15 000 : € 0,04083 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 16V (Max) | 17V | 28.2V (Typ) | 4A (8/20µs) | 112W | No | General Purpose | 0.1pF @ 5GHz | -55°C ~ 125°C (TA) | - | - | Surface Mount | 01005 (0402 Metric) | SG-WLL-2-2 |