
ESD179B1W0201E6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-ESD179B1W0201E6327XTSA1TR-ND - Tape & Reel (TR) 448-ESD179B1W0201E6327XTSA1CT-ND - Cut Tape (CT) 448-ESD179B1W0201E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD179B1W0201E6327XTSA1 |
Description | TVS DIODES |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.1V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SG-WLL-2-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 1V (Max) | |
Voltage - Breakdown (Min) | 1.3V | |
Voltage - Clamping (Max) @ Ipp | 4.1V (Typ) | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 16.4W | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 0.15pF @ 1GHz | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,06100 | € 0,61 |
| 25 | € 0,05320 | € 1,33 |
| 100 | € 0,04490 | € 4,49 |
| 250 | € 0,04088 | € 10,22 |
| 500 | € 0,03840 | € 19,20 |
| 1 000 | € 0,03639 | € 36,39 |
| 2 500 | € 0,03425 | € 85,62 |
| 5 000 | € 0,03296 | € 164,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,03782 | € 567,30 |
| 30 000 | € 0,03453 | € 1 035,90 |
| 45 000 | € 0,03286 | € 1 478,70 |
| 75 000 | € 0,03097 | € 2 322,75 |
| 105 000 | € 0,02986 | € 3 135,30 |
| 150 000 | € 0,02878 | € 4 317,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |
