
ESD159B1W0201E6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-ESD159B1W0201E6327XTSA1TR-ND - Tape & Reel (TR) 448-ESD159B1W0201E6327XTSA1CT-ND - Cut Tape (CT) 448-ESD159B1W0201E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD159B1W0201E6327XTSA1 |
Description | TVS DIODES |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 28.2V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SG-WLL-2-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V (Max) | |
Voltage - Breakdown (Min) | 17V | |
Voltage - Clamping (Max) @ Ipp | 28.2V (Typ) | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 112W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.1pF @ 5GHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,06700 | € 0,67 |
| 25 | € 0,05840 | € 1,46 |
| 100 | € 0,04920 | € 4,92 |
| 250 | € 0,04484 | € 11,21 |
| 500 | € 0,04218 | € 21,09 |
| 1 000 | € 0,04000 | € 40,00 |
| 2 500 | € 0,03769 | € 94,23 |
| 5 000 | € 0,03629 | € 181,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,04104 | € 615,60 |
| 30 000 | € 0,03752 | € 1 125,60 |
| 45 000 | € 0,03573 | € 1 607,85 |
| 75 000 | € 0,03372 | € 2 529,00 |
| 105 000 | € 0,03253 | € 3 415,65 |
| 150 000 | € 0,03138 | € 4 707,00 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12100 |