
ISM97-3251BH-25.000MHZ | |
|---|---|
DigiKey Part Number | 2780-ISM97-3251BH-25.000MHZTR-ND - Tape & Reel (TR) 2780-ISM97-3251BH-25.000MHZCT-ND - Cut Tape (CT) 2780-ISM97-3251BH-25.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISM97-3251BH-25.000MHZ |
Description | OSC XO 25MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7X-25.000MBE-T | TXC CORPORATION | 7 030 | 887-2533-1-ND | € 1,27000 | Parametric Equivalent |
| 831025165 | Würth Elektronik | 2 068 | 732-831025165CT-ND | € 1,18000 | Parametric Equivalent |
| ASE-25.000MHZ-L-C-T | Abracon LLC | 4 124 | 535-ASE-25.000MHZ-L-C-TCT-ND | € 0,87000 | Parametric Equivalent |
| AU-25.000MBE-T | TXC CORPORATION | 19 440 | 887-1643-1-ND | € 2,00000 | Parametric Equivalent |
| EB13E2H2H-25.000M TR | Ecliptek | 8 549 | 2773-EB13E2H2H-25.000MCT-ND | € 1,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,00000 | € 1,00 |
| 10 | € 0,87100 | € 8,71 |
| 25 | € 0,82320 | € 20,58 |
| 50 | € 0,78960 | € 39,48 |
| 100 | € 0,75680 | € 75,68 |
| 250 | € 0,71568 | € 178,92 |
| 500 | € 0,68610 | € 343,05 |
| 1 000 | € 0,65773 | € 657,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,61519 | € 1 845,57 |
| 6 000 | € 0,58979 | € 3 538,74 |
| 9 000 | € 0,57544 | € 5 178,96 |
| 15 000 | € 0,55786 | € 8 367,90 |
| Unit Price without VAT: | € 1,00000 |
|---|---|
| Unit Price with VAT: | € 1,21000 |