
AU-25.000MBE-T | |
|---|---|
DigiKey Part Number | 887-1643-2-ND - Tape & Reel (TR) 887-1643-1-ND - Cut Tape (CT) 887-1643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AU-25.000MBE-T |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6mA |
Part Status Active | Ratings AEC-Q100 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,00000 | € 2,00 |
| 10 | € 1,73600 | € 17,36 |
| 25 | € 1,64160 | € 41,04 |
| 50 | € 1,57380 | € 78,69 |
| 100 | € 1,50880 | € 150,88 |
| 250 | € 1,42688 | € 356,72 |
| 500 | € 1,36794 | € 683,97 |
| 1 000 | € 1,31144 | € 1 311,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,22675 | € 3 680,25 |
| 6 000 | € 1,17622 | € 7 057,32 |
| Unit Price without VAT: | € 2,00000 |
|---|---|
| Unit Price with VAT: | € 2,42000 |
