ILCX18-FF5F10-16.000MHZ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,28573
Datasheet

Similar


TXC CORPORATION
In Stock: 2 035
Unit Price: € 0,77000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: € 0,40967
Datasheet

Similar


TXC CORPORATION
In Stock: 4 558
Unit Price: € 0,67000
Datasheet

Similar


Aker Technology Corp
In Stock: 2 923
Unit Price: € 0,48000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: € 0,84488
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: € 0,52901
Datasheet

Parametric Equivalent


Suzhou Hangjing Elec&Tech Co.,Ltd
In Stock: 70 400
Unit Price: € 0,34000
Datasheet
16 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILCX18-FF5F10-16.000MHZ

DigiKey Part Number
2780-ILCX18-FF5F10-16.000MHZTR-ND - Tape & Reel (TR)
2780-ILCX18-FF5F10-16.000MHZCT-ND - Cut Tape (CT)
2780-ILCX18-FF5F10-16.000MHZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ILCX18-FF5F10-16.000MHZ
Description
CRYSTAL 16.0000MHZ 10PF SMD
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.