



XC22M4-16.000-F10LJDTK | |
|---|---|
DigiKey Part Number | 4309-XC22M4-16.000-F10LJDTKTR-ND - Tape & Reel (TR) 4309-XC22M4-16.000-F10LJDTKCS-ND |
Manufacturer | |
Manufacturer Product Number | XC22M4-16.000-F10LJDTK |
Description | CRYSTAL 16MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,18761 | € 562,83 |
| 6 000 | € 0,18159 | € 1 089,54 |
| 9 000 | € 0,17814 | € 1 603,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 100 | € 0,31670 | € 31,67 |
| 500 | € 0,27022 | € 135,11 |
| 1 000 | € 0,19708 | € 197,08 |
| 3 000 | € 0,18761 | € 562,83 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41140 |