Parametric Equivalent
Parametric Equivalent

5906_SMA-50-010/19-_NE | |
|---|---|
DigiKey Part Number | 3628-5906_SMA-50-010/19-_NE-ND |
Manufacturer | |
Manufacturer Product Number | 5906_SMA-50-010/19-_NE |
Description | RF ATTENUATOR 6DB 50 SMA IN-L M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 18 GHz 50 Ohms 10W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 10W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 208,43000 | € 208,43 |
| Unit Price without VAT: | € 208,43000 |
|---|---|
| Unit Price with VAT: | € 252,20030 |




