
2082-6502-06 | |
|---|---|
DigiKey Part Number | 5984-2082-6502-06-ND |
Manufacturer | |
Manufacturer Product Number | 2082-6502-06 |
Description | ATTENUATOR, SMA-M/F, 18GHZ, 10W, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 18 GHz 50 Ohms 10W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol XMA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 10W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 222,03000 | € 222,03 |
| 10 | € 188,75100 | € 1 887,51 |
| 25 | € 176,95040 | € 4 423,76 |
| 50 | € 171,02480 | € 8 551,24 |
| Unit Price without VAT: | € 222,03000 |
|---|---|
| Unit Price with VAT: | € 268,65630 |