
DF40TC(2.0)-20DS-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-DF40TC(2.0)-20DS-0.4V(51)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF40TC(2.0)-20DS-0.4V(51) |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40TC(2.0)-20DS-0.4V(51) Models |
Category | Pitch 0.016" (0.40mm) |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 2mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.077" (1.95mm) |
Number of Positions 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,39462 | € 1 578,48 |
| Unit Price without VAT: | € 0,39462 |
|---|---|
| Unit Price with VAT: | € 0,47749 |
