
BM55R0.5-2DP/2-0.3V(51) | |
|---|---|
DigiKey Part Number | 26-BM55R0.5-2DP/2-0.3V(51)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BM55R0.5-2DP/2-0.3V(51) |
Description | BM55R0.5-2DP/2-0.3V(51) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 (2 + 2 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 4 (2 + 2 Power) | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.5mm | |
Height Above Board | 0.016" (0.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | € 0,30513 | € 9 153,90 |
| Unit Price without VAT: | € 0,30513 |
|---|---|
| Unit Price with VAT: | € 0,36921 |
