MFR Recommended
MFR Recommended
MFR Recommended

B5743-102-M-T-3 | |
|---|---|
DigiKey Part Number | 952-B5743-102-M-T-3-ND |
Manufacturer | |
Manufacturer Product Number | B5743-102-M-T-3 |
Description | 2 POS. MALE SIL VERTICAL THROUGH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B5743-102-M-T-3 Models |
Category | Fastening Type Latch Lock |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Insulation Height 0.219" (5.56mm) |
Packaging Tube | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyester, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2.2A |
Mounting Type | Voltage Rating 800VAC/DC |
Termination Solder | Contact Finish Thickness - Post 29.5µin (0.75µm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B5743-102-M-T-1 | Harwin Inc. | 0 | 952-B5743-102-M-T-1-ND | € 5,73375 | MFR Recommended |
| M80-7720242R | Harwin Inc. | 187 | 952-M80-7720242RCT-ND | € 4,20000 | MFR Recommended |
| M80-8820245 | Harwin Inc. | 796 | 952-2629-ND | € 2,95000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 256 | € 6,27730 | € 1 606,99 |
| Unit Price without VAT: | € 6,27730 |
|---|---|
| Unit Price with VAT: | € 7,59553 |





