B5740-102-F-C-2 | |
|---|---|
DigiKey Part Number | 952-B5740-102-F-C-2-ND |
Manufacturer | |
Manufacturer Product Number | B5740-102-F-C-2 |
Description | 2 POS. FEMALE SIL 24-28AWG CABLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | B5740-102-F-C-2 Models |
Category | Number of Rows 1 |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 24-28 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 2 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,33000 | € 7,33 |
| 10 | € 6,23000 | € 62,30 |
| 25 | € 5,83960 | € 145,99 |
| 50 | € 5,56080 | € 278,04 |
| 100 | € 5,29540 | € 529,54 |
| 250 | € 4,96396 | € 1 240,99 |
| 500 | € 4,72722 | € 2 363,61 |
| 1 000 | € 4,50183 | € 4 501,83 |
| Unit Price without VAT: | € 7,33000 |
|---|---|
| Unit Price with VAT: | € 8,86930 |






