
20101258212 | |
|---|---|
DigiKey Part Number | 20101258212-ND |
Manufacturer | |
Manufacturer Product Number | 20101258212 |
Description | LC FIBER OPTIC CONTACT FOR MULTI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector LC Simplex |
Datasheet | Datasheet |
EDA/CAD Models | 20101258212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | LC | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Multimode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | 2.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Housing Color | - | |
Boot Color | - | |
Ingress Protection | - | |
Features | - | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | - | |
Ferrule Material | - | |
Body Material | - | |
Operating Temperature | -40°C ~ 75°C | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 26,35000 | € 26,35 |
| 10 | € 22,39900 | € 223,99 |
| 26 | € 20,93885 | € 544,41 |
| 50 | € 19,99500 | € 999,75 |
| 100 | € 19,04140 | € 1 904,14 |
| 250 | € 17,85048 | € 4 462,62 |
| 500 | € 17,16898 | € 8 584,49 |
| Unit Price without VAT: | € 26,35000 |
|---|---|
| Unit Price with VAT: | € 31,88350 |
