Fiber Optic Plug Connector LC Simplex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20101258211

DigiKey Part Number
20101258211-ND
Manufacturer
Manufacturer Product Number
20101258211
Description
LC FIBER OPTIC CONTACT FOR MULTI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector LC Simplex
Datasheet
 Datasheet
EDA/CAD Models
20101258211 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Style
LC
Connector Type
Plug
Simplex/Duplex
Simplex
Mode
Multimode
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Cable Diameter
3.0mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Housing Color
-
Boot Color
-
Ingress Protection
-
Features
-
Attenuation - Typ
-
Reflection
-
Housing Material
-
Ferrule Material
-
Body Material
-
Operating Temperature
-40°C ~ 75°C
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 18,44000€ 18,44
10€ 15,67300€ 156,73
26€ 14,65115€ 380,93
50€ 13,99060€ 699,53
100€ 13,32320€ 1 332,32
250€ 12,48980€ 3 122,45
500€ 11,89442€ 5 947,21
Unit Price without VAT:€ 18,44000
Unit Price with VAT:€ 22,31240