
1591FSGY | |
|---|---|
DigiKey Part Number | 1591FSGY-ND |
Manufacturer | |
Manufacturer Product Number | 1591FSGY |
Description | FLANGE ABS 5.3X3.1X0.1 GRAY |
Customer Reference | |
Detailed Description | Plastic, ABS Cover, Lid 5.307" L x 3.110" W x 0.118" H (134.80mm x 78.99mm x 3.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1591FSGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cover, Lid | |
Features | Flame Retardant | |
For Use With/Related Products | 1591S Series | |
Size / Dimension | 5.307" L x 3.110" W x 0.118" H (134.80mm x 78.99mm x 3.00mm) | |
Color | Gray | |
Material | Plastic, ABS | |
Base Product Number |





