
1591FSBK | |
|---|---|
DigiKey Part Number | 1591FSBK-ND |
Manufacturer | |
Manufacturer Product Number | 1591FSBK |
Description | FLANGE ABS 5.3X3.1X0.1 BLACK |
Customer Reference | |
Detailed Description | Plastic, ABS Cover, Lid 5.307" L x 3.110" W x 0.118" H (134.80mm x 78.99mm x 3.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Cover, Lid | |
Features | Flame Retardant | |
For Use With/Related Products | 1591S Series | |
Size / Dimension | 5.307" L x 3.110" W x 0.118" H (134.80mm x 78.99mm x 3.00mm) | |
Color | Black | |
Material | Plastic, ABS |





