
1456KL3WHBU | |
|---|---|
DigiKey Part Number | HM3114-ND |
Manufacturer | |
Manufacturer Product Number | 1456KL3WHBU |
Description | CONSOLE ALUM 11.61"L X 10.18"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Aluminum Blue, White Slanted Top 11.610" L x 10.180" W (294.89mm x 258.57mm) X 3.210" (81.53mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1456KL3WHBU Models |
Category | Area (L x W) 118in² (761cm²) |
Mfr | Design Slanted Top |
Series | Material |
Packaging Bulk | Color Blue, White |
Part Status Active | Thickness 0.081" (2.06mm) |
Container Type Console | Features Slope, 15° |
Size / Dimension 11.610" L x 10.180" W (294.89mm x 258.57mm) | Shipping Info Shipped from DigiKey |
Height 3.210" (81.53mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 46,15000 | € 46,15 |
| 5 | € 38,91800 | € 194,59 |
| 10 | € 36,18700 | € 361,87 |
| 25 | € 32,88680 | € 822,17 |
| 50 | € 31,20020 | € 1 560,01 |
| Unit Price without VAT: | € 46,15000 |
|---|---|
| Unit Price with VAT: | € 55,84150 |
