Console Metal, Aluminum Black, Blue Slanted Top 11.610" L x 10.180" W (294.89mm x 258.57mm) X 3.210" (81.53mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1456KL3BKBU

DigiKey Part Number
HM3113-ND
Manufacturer
Manufacturer Product Number
1456KL3BKBU
Description
CONSOLE ALUM 11.61"L X 10.18"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Console Metal, Aluminum Black, Blue Slanted Top 11.610" L x 10.180" W (294.89mm x 258.57mm) X 3.210" (81.53mm)
Datasheet
 Datasheet
EDA/CAD Models
1456KL3BKBU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
118in² (761cm²)
Mfr
Design
Slanted Top
Series
Material
Packaging
Bulk
Color
Black, Blue
Part Status
Active
Thickness
0.081" (2.06mm)
Container Type
Console
Features
Slope, 15°
Size / Dimension
11.610" L x 10.180" W (294.89mm x 258.57mm)
Shipping Info
Shipped from DigiKey
Height
3.210" (81.53mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 46,15000€ 46,15
5€ 38,91800€ 194,59
10€ 36,18700€ 361,87
25€ 32,88680€ 822,17
50€ 31,20020€ 1 560,01
Manufacturers Standard Package
Unit Price without VAT:€ 46,15000
Unit Price with VAT:€ 55,84150
Alternate Color
CONSOLE ALUM 11.61"L X 10.18"W
In-Stock: 1
Unit Price: € 46,15000