
1411FBUU | |
|---|---|
DigiKey Part Number | HM2563-ND |
Manufacturer | |
Manufacturer Product Number | 1411FBUU |
Description | BOX ALUM 9.99"L X 6.01"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted U Shaped Pieces 9.990" L x 6.010" W (253.75mm x 152.65mm) X 3.520" (89.41mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1411FBUU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.990" L x 6.010" W (253.75mm x 152.65mm) | |
Height | 3.520" (89.41mm) | |
Area (L x W) | 60.0in² (387cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Unpainted | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.96 lb (435.45 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 25,10000 | € 25,10 |
| 5 | € 21,46000 | € 107,30 |
| 10 | € 20,05900 | € 200,59 |
| 25 | € 18,34520 | € 458,63 |
| 50 | € 17,14660 | € 857,33 |
| 100 | € 17,01920 | € 1 701,92 |
| Unit Price without VAT: | € 25,10000 |
|---|---|
| Unit Price with VAT: | € 30,37100 |
