
1411FBUBK | |
|---|---|
DigiKey Part Number | HM2562-ND |
Manufacturer | |
Manufacturer Product Number | 1411FBUBK |
Description | BOX ALUM BLACK 2.77"L X 2.25"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black U Shaped Pieces 10.000" L x 6.000" W (254.00mm x 152.40mm) X 3.500" (88.90mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1411FBUBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.000" L x 6.000" W (254.00mm x 152.40mm) | |
Height | 3.500" (88.90mm) | |
Area (L x W) | 6.23in² (40.2cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Black | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.14 lb (63.5 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 31,44000 | € 31,44 |
| 5 | € 26,87400 | € 134,37 |
| 10 | € 25,11700 | € 251,17 |
| 25 | € 22,97200 | € 574,30 |
| 50 | € 21,91020 | € 1 095,51 |
| Unit Price without VAT: | € 31,44000 |
|---|---|
| Unit Price with VAT: | € 38,04240 |

