Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

05-12-D-0076-A-4-06-4-T-HF | |
|---|---|
DigiKey Part Number | 2073-05-12-D-0076-A-4-06-4-T-HF-ND |
Manufacturer | |
Manufacturer Product Number | 05-12-D-0076-A-4-06-4-T-HF |
Description | 0.5MM PITCH FLAT FLEX CABLE, 12 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm) Halogen Free |
Datasheet | Datasheet |
Category | Number of Conductors 12 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 2.992" (76.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-12-D-0076-A-4-06-4-G | GCT | 433 | 2073-05-12-D-0076-A-4-06-4-G-ND | € 1,78000 | Parametric Equivalent |
| 05-12-D-0076-A-4-06-4-T | GCT | 0 | 2073-05-12-D-0076-A-4-06-4-T-ND | € 0,99000 | Parametric Equivalent |
| 0174590312 | Molex | 100 | 900-0174590312-ND | € 1,35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,65645 | € 656,45 |
| Unit Price without VAT: | € 0,65645 |
|---|---|
| Unit Price with VAT: | € 0,79430 |


