
PWM-90-24DA | |
|---|---|
DigiKey Part Number | 1866-PWM-90-24DA-ND |
Manufacturer | |
Manufacturer Product Number | PWM-90-24DA |
Description | O/P 24V/3.75A |
Customer Reference | |
Detailed Description | 3.75A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 90 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming DALI |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Not For New Designs | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Constant Voltage | Efficiency 90.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 6.73" L x 2.48" W x 1.48" H (171.0mm x 63.0mm x 37.5mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, EAC, ENEC |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 24V | Base Product Number |
Current - Output (Max) 3.75A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PWM-90-24DA | FORTEC Power GmbH | 18 | 5896-PWM-90-24DA-ND | € 36,43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 39,07000 | € 39,07 |
| 5 | € 37,18000 | € 185,90 |
| 10 | € 35,55300 | € 355,53 |
| Unit Price without VAT: | € 39,07000 |
|---|---|
| Unit Price with VAT: | € 47,27470 |
