PWM-120-24DA2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


MEAN WELL USA Inc.
In Stock: 235
Unit Price: € 39,58000
Datasheet

Parametric Equivalent


FORTEC Power GmbH
In Stock: 3
Unit Price: € 42,15000
Datasheet
5A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWM-120-24DA2

DigiKey Part Number
1866-PWM-120-24DA2-ND
Manufacturer
Manufacturer Product Number
PWM-120-24DA2
Description
PWR SUPP, BATT & COND
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
120 W
Manufacturer
MEAN WELL USA Inc.
Voltage - Isolation
3.75 kV
Series
Dimming
Analog, PWM
Packaging
Bulk
Features
OCP, OTP, OVP, SCP
Part Status
Active
Ratings
IP67
Type
Constant Voltage
Operating Temperature
-40°C ~ 90°C (With Derating)
Topology
AC DC Converter
Efficiency
90%
Number of Outputs
1
Termination Style
Wire Leads
Voltage - Input (Min)
90VAC
Size / Dimension
7.52" L x 2.48" W x 1.48" H (191.0mm x 63.0mm x 37.5mm)
Voltage - Input (Max)
305VAC
Approval Agency
CB, CCC, CE, EAC, ENEC, RCM
Voltage - Output
24V
Mounting Type
Chassis Mount
Current - Output (Max)
5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PWM-120-24MEAN WELL USA Inc.2351866-3933-ND€ 39,58000Parametric Equivalent
PWM-120-24DA2FORTEC Power GmbH35896-PWM-120-24DA2-ND€ 42,15000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 3 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 44,29000€ 44,29
5€ 42,15000€ 210,75
10€ 40,35100€ 403,51
25€ 39,15160€ 978,79
Unit Price without VAT:€ 44,29000
Unit Price with VAT:€ 53,59090

Other Suppliers on DigiKey

3In Stock
Ships from FORTEC Power GmbH