MPM-45-24 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


FORTEC Power GmbH
In Stock: 2
Unit Price: € 20,60000
Datasheet

Parametric Equivalent


FORTEC Power GmbH
In Stock: 60
Unit Price: € 23,30000
Datasheet

Parametric Equivalent


FORTEC Power GmbH
In Stock: 32
Unit Price: € 26,20000
Datasheet
Enclosed AC DC Converters 1 Output 24V 1.88A 80 ~ 264 VAC, 113 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM-45-24

DigiKey Part Number
1866-MPM-45-24-ND
Manufacturer
Manufacturer Product Number
MPM-45-24
Description
AC/DC CONVERTER 24V 45W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 1.88A 80 ~ 264 VAC, 113 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC, 113 ~ 370 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.88A
Power (Watts)
45 W
Applications
Household Appliances, Medical
Features
-
Operating Temperature
-30°C ~ 80°C (With Derating)
Efficiency
92.5%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm)
Approval Agency
CB, CE, cURus, EAC, TUV
Line Regulation
±0.5%
Load Regulation
±0.5%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 2 View Now
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 18,68000€ 18,68
5€ 17,72800€ 88,64
10€ 16,95400€ 169,54
25€ 16,52360€ 413,09
Unit Price without VAT:€ 18,68000
Unit Price with VAT:€ 22,60280

Other Suppliers on DigiKey

2In Stock
Ships from FORTEC Power GmbH