Parametric Equivalent

GSV60E24-P1J | |
|---|---|
DigiKey Part Number | 1866-GSV60E24-P1J-ND |
Manufacturer | |
Manufacturer Product Number | GSV60E24-P1J |
Description | PWR SUPP, BATT & COND |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24V 60 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Power (Watts) 60 W |
Manufacturer MEAN WELL USA Inc. | No Load Power Consumption 500mW |
Series | Polarization Positive Center |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency 86% |
Region Utilized Europe | Operating Temperature -20°C ~ 40°C |
Form Wall Mount (Class II) | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Input Type Fixed Blade | Cord Length 59" (1.50m) |
Voltage - Input 180 ~ 264 VAC | Input Connector CEE 7/16 |
Voltage - Output 24V | Size / Dimension 2.97" L x 1.26" W x 1.87" H (75.5mm x 32.0mm x 47.5mm) |
Current - Output (Max) 2.5A | Approval Agency CE, UKCA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSV60E24-P1J | FORTEC Power GmbH | 3 | 5896-GSV60E24-P1J-ND | € 18,44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 20,13000 | € 20,13 |
| 5 | € 19,16000 | € 95,80 |
| 10 | € 18,36500 | € 183,65 |
| 25 | € 17,83560 | € 445,89 |
| Unit Price without VAT: | € 20,13000 |
|---|---|
| Unit Price with VAT: | € 24,35730 |



