
TBS-S1CA1-F11 | |
|---|---|
DigiKey Part Number | 1785-1058-ND |
Manufacturer | |
Manufacturer Product Number | TBS-S1CA1-F11 |
Description | SFP, 1.25G, BIDI, 1310NM, FP, 10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1.25Gbps 1310nm 3.3V LC Simplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Formerica Optoelectronics Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 1.25Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | LC Simplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 48,58000 | € 48,58 |
| Unit Price without VAT: | € 48,58000 |
|---|---|
| Unit Price with VAT: | € 58,78180 |

