
SFP-100BASE-BX-U-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-SFP-100BASE-BX-U-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | SFP-100BASE-BX-U-MSA-AT |
Description | Compatible SFP 155Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 100Mbps 1310/1550nm 3.3V LC Simplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 100Mbps | |
Wavelength | 1310/1550nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Simplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 23,32000 | € 23,32 |
| 50 | € 22,19700 | € 1 109,85 |
| 150 | € 20,98793 | € 3 148,19 |
| 1 000 | € 19,86510 | € 19 865,10 |
| Unit Price without VAT: | € 23,32000 |
|---|---|
| Unit Price with VAT: | € 28,21720 |

