CMMT-AS-C2-3A-EP-S1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Festo Corporation
In Stock: 2
Unit Price: € 1 359,49000
Datasheet
Image for CMMT-AS-C2-3A-EP-S1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMMT-AS-C2-3A-EP-S1

DigiKey Part Number
2171-CMMT-AS-C2-3A-EP-S1-ND
Manufacturer
Manufacturer Product Number
CMMT-AS-C2-3A-EP-S1
Description
SERVO DRIVE
Customer Reference
Detailed Description
Servo DC 24VDC Supply 2.8A 230V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Festo Corporation
Voltage - Load
230V
Series
Current - Output
2.8A
Packaging
Bulk
Voltage - Supply
24VDC
Part Status
Obsolete
Interface
PWM
Type
Module
Mounting Type
Chassis Mount, DIN Rail
Motor Type
Servo
Operating Temperature
0°C ~ 50°C
Control / Drive Type
Servo DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMMT-AS-C2-3A-MP-S1Festo Corporation22171-CMMT-AS-C2-3A-MP-S1-ND€ 1 359,49000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes