Servo AC 100 ~ 230VAC Supply 12A 0 ~ 230V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMMT-AS-C2-3A-MP-S1

DigiKey Part Number
2171-CMMT-AS-C2-3A-MP-S1-ND
Manufacturer
Manufacturer Product Number
CMMT-AS-C2-3A-MP-S1
Description
SERVO DRIVE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Servo AC 100 ~ 230VAC Supply 12A 0 ~ 230V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Festo Corporation
Voltage - Load
0 ~ 230V
Series
Current - Output
12A
Packaging
Bulk
Voltage - Supply
100 ~ 230VAC
Part Status
Active
Interface
CAN, EtherCat, PWM
Type
Module
Mounting Type
Chassis Mount
Motor Type
Servo
Operating Temperature
0°C ~ 50°C
Control / Drive Type
Servo AC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1 359,49000€ 1 359,49
Manufacturers Standard Package
Unit Price without VAT:€ 1 359,49000
Unit Price with VAT:€ 1 644,98290