
B84112G0000M110 | |
|---|---|
DigiKey Part Number | 495-75241-ND |
Manufacturer | |
Manufacturer Product Number | B84112G0000M110 |
Description | LINE FILTER 250VAC/VDC 10A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | B84112G0000M110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cUR, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 1.8mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 24,59000 | € 24,59 |
| 24 | € 18,74792 | € 449,95 |
| 48 | € 18,03000 | € 865,44 |
| 120 | € 17,27192 | € 2 072,63 |
| 264 | € 16,75890 | € 4 424,35 |
| 504 | € 16,41524 | € 8 273,28 |
| Unit Price without VAT: | € 24,59000 |
|---|---|
| Unit Price with VAT: | € 29,75390 |