
EPC23103ENGRT | |
|---|---|
DigiKey Part Number | 917-EPC23103ENGRTTR-ND - Tape & Reel (TR) 917-EPC23103ENGRTCT-ND - Cut Tape (CT) 917-EPC23103ENGRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC23103ENGRT |
Description | IC GAN EPOWER STAGE 100V 20A |
Customer Reference | |
Detailed Description | Half Bridge Driver DC Motors, DC-DC Converters Gallium Nitride (GaN) FETs 13-WQFN-HR (3.5x5) |
Datasheet | Datasheet |
Category | Current - Output / Channel 25A |
Manufacturer EPC | Current - Peak Output 109A |
Series | Voltage - Supply 10V ~ 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 10V ~ 80V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Half Bridge | Features Bootstrap Circuit, Slew Rate Controlled |
Applications DC Motors, DC-DC Converters | Fault Protection ESD, Over Voltage, Short Circuit |
Interface Logic | Mounting Type Surface Mount, Wettable Flank |
Load Type Capacitive and Resistive | Package / Case 13-PowerWFQFN |
Technology Gallium Nitride (GaN) FETs | Supplier Device Package 13-WQFN-HR (3.5x5) |
Rds On (Typ) 7.6mOhm LS + HS | Base Product Number |

