
EPC2115ENGRT | |
|---|---|
DigiKey Part Number | 917-EPC2115ENGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EPC2115ENGRT |
Description | IC LOW SIDE DRIVER 5A 10BGA |
Customer Reference | |
Detailed Description | Low Side Driver DC-DC Converters Gallium Nitride (GaN) FETs 10-BGA (2.9x1.1) |
Category | Current - Output / Channel 5A |
Manufacturer EPC | Current - Peak Output 18A |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Voltage - Load 120V (Max) |
Output Configuration Low Side | Operating Temperature -40°C ~ 150°C (TJ) |
Applications DC-DC Converters | Mounting Type Surface Mount |
Interface On/Off | Package / Case 10-VFBGA |
Load Type Inductive | Supplier Device Package 10-BGA (2.9x1.1) |
Technology Gallium Nitride (GaN) FETs | Base Product Number |
Rds On (Typ) 70mOhm |