
ECS-520-8-36B-CTN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-520-8-36B-CTN-TR-ND - Tape & Reel (TR) 50-ECS-520-8-36B-CTN-TRCT-ND - Cut Tape (CT) 50-ECS-520-8-36B-CTN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-520-8-36B-CTN-TR |
Description | CRYSTAL 52.000 MHZ 4PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 52 MHz ±10ppm Crystal 8pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 52 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,31300 | € 3,13 |
| 25 | € 0,29640 | € 7,41 |
| 50 | € 0,28400 | € 14,20 |
| 100 | € 0,27230 | € 27,23 |
| 250 | € 0,25744 | € 64,36 |
| 500 | € 0,24682 | € 123,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,22807 | € 228,07 |
| 2 000 | € 0,19739 | € 394,78 |
| 3 000 | € 0,19022 | € 570,66 |
| 5 000 | € 0,18297 | € 914,85 |
| 7 000 | € 0,18060 | € 1 264,20 |
| 10 000 | € 0,17826 | € 1 782,60 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43560 |

