
STDCIY1-52M | |
|---|---|
DigiKey Part Number | 644-STDCIY1-52MTR-ND - Tape & Reel (TR) 644-STDCIY1-52MCT-ND - Cut Tape (CT) 644-STDCIY1-52MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCIY1-52M |
Description | CRYSTAL 52MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 52 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 52 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1x.80) | |
Size / Dimension | 0.039" L x 0.031" W (1.00mm x 0.80mm) | |
Height - Seated (Max) | 0.012" (0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,51000 | € 1,51 |
| 10 | € 1,30900 | € 13,09 |
| 25 | € 1,23800 | € 30,95 |
| 50 | € 1,18680 | € 59,34 |
| 100 | € 1,13770 | € 113,77 |
| 250 | € 1,07588 | € 268,97 |
| 500 | € 1,03142 | € 515,71 |
| 1 000 | € 0,98880 | € 988,80 |
| 2 500 | € 0,98754 | € 2 468,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,89665 | € 4 483,25 |
| 10 000 | € 0,85971 | € 8 597,10 |
| Unit Price without VAT: | € 1,51000 |
|---|---|
| Unit Price with VAT: | € 1,82710 |


