Similar

ECS-400-18-33Q-DS | |
|---|---|
DigiKey Part Number | XC2014TR-ND - Tape & Reel (TR) XC2014CT-ND - Cut Tape (CT) XC2014DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-400-18-33Q-DS |
Description | CRYSTAL 40.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-400-18-33Q-DS Models |
Category | ESR (Equivalent Series Resistance) 40 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±100ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 18pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8AIG-40.000MHZ-4-T | Abracon LLC | 0 | 535-ABM8AIG-40.000MHZ-4-TCT-ND | € 0,67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 10 | € 0,70600 | € 7,06 |
| 25 | € 0,66840 | € 16,71 |
| 50 | € 0,64060 | € 32,03 |
| 100 | € 0,61410 | € 61,41 |
| 250 | € 0,58072 | € 145,18 |
| 500 | € 0,55670 | € 278,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,53368 | € 533,68 |
| 2 000 | € 0,51163 | € 1 023,26 |
| 3 000 | € 0,49915 | € 1 497,45 |
| 5 000 | € 0,48388 | € 2 419,40 |
| 7 000 | € 0,47408 | € 3 318,56 |
| 10 000 | € 0,46391 | € 4 639,10 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 0,99220 |







