
ECS-.327-7-34B-TR | |
|---|---|
DigiKey Part Number | 50-ECS-.327-7-34B-TR-ND - Tape & Reel (TR) 50-ECS-.327-7-34B-TRCT-ND - Cut Tape (CT) 50-ECS-.327-7-34B-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-7-34B-TR |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-7-34B-TR Models |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 7pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,47000 | € 4,70 |
| 25 | € 0,44400 | € 11,10 |
| 50 | € 0,42580 | € 21,29 |
| 100 | € 0,40810 | € 40,81 |
| 250 | € 0,38600 | € 96,50 |
| 500 | € 0,37000 | € 185,00 |
| 1 000 | € 0,35470 | € 354,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,33173 | € 995,19 |
| 6 000 | € 0,31802 | € 1 908,12 |
| 9 000 | € 0,31027 | € 2 792,43 |
| 15 000 | € 0,30078 | € 4 511,70 |
| 21 000 | € 0,29469 | € 6 188,49 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65340 |





















