1.2288 MHz XO (Standard) HCMOS, TTL Oscillator 5V 8-DIP, 4 Leads (Half Size, Metal Can)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-2100A-012.2

DigiKey Part Number
XC230-ND
Manufacturer
Manufacturer Product Number
ECS-2100A-012.2
Description
XTAL OSC XO 1.2288MHZ HCMOS TTL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.2288 MHz XO (Standard) HCMOS, TTL Oscillator 5V 8-DIP, 4 Leads (Half Size, Metal Can)
Datasheet
 Datasheet
EDA/CAD Models
ECS-2100A-012.2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
HCMOS, TTL
Voltage - Supply
5V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Through Hole
Package / Case
8-DIP, 4 Leads (Half Size, Metal Can)
Size / Dimension
0.520" L x 0.520" W (13.20mm x 13.20mm)
Height - Seated (Max)
0.213" (5.40mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 518
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 2,81000€ 2,81
10€ 2,44600€ 24,46
40€ 2,04600€ 81,84
80€ 2,02013€ 161,61
120€ 2,00450€ 240,54
280€ 1,87668€ 525,47
520€ 1,75760€ 913,95
1 000€ 1,68484€ 1 684,84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 2,81000
Unit Price with VAT:€ 3,40010