
ECS-100AX-012.2 | |
|---|---|
DigiKey Part Number | X938-ND |
Manufacturer | |
Manufacturer Product Number | ECS-100AX-012.2 |
Description | XTAL OSC XO 1.2288MHZ TTL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2288 MHz XO (Standard) TTL Oscillator 5V 14-DIP, 4 Leads (Full Size, Metal Can) |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100AX-012.2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP, 4 Leads (Full Size, Metal Can) | |
Size / Dimension | 0.821" L x 0.520" W (20.86mm x 13.20mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,17000 | € 2,17 |
| 10 | € 1,88700 | € 18,87 |
| 25 | € 1,78480 | € 44,62 |
| 50 | € 1,71080 | € 85,54 |
| 100 | € 1,64010 | € 164,01 |
| 250 | € 1,55112 | € 387,78 |
| 500 | € 1,48704 | € 743,52 |
| 1 000 | € 1,42564 | € 1 425,64 |
| 2 500 | € 1,34844 | € 3 371,10 |
| Unit Price without VAT: | € 2,17000 |
|---|---|
| Unit Price with VAT: | € 2,62570 |
