
ECS-184-20-5PDN-TR | |
|---|---|
DigiKey Part Number | XC739TR-ND - Tape & Reel (TR) XC739CT-ND - Cut Tape (CT) XC739DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-184-20-5PDN-TR |
Description | CRYSTAL 18.4320MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 18.432 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-184-20-5PDN-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 18.432 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±100ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-184-20-5PXDN-TR | ECS Inc. | 0 | XC1300CT-ND | € 0,46000 | Parametric Equivalent |
| ECS-184-20-5PXDU-TR | ECS Inc. | 253 | XC1536CT-ND | € 0,84000 | Parametric Equivalent |
| HCM4918432000AHJT | Citizen Finedevice Co Ltd | 0 | HCM4918432000AHJT-ND | € 0,31760 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,84000 | € 0,84 |
| 10 | € 0,72900 | € 7,29 |
| 25 | € 0,68960 | € 17,24 |
| 50 | € 0,66080 | € 33,04 |
| 100 | € 0,63340 | € 63,34 |
| 250 | € 0,59904 | € 149,76 |
| 500 | € 0,57426 | € 287,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,55052 | € 550,52 |
| 2 000 | € 0,52776 | € 1 055,52 |
| 3 000 | € 0,51489 | € 1 544,67 |
| 5 000 | € 0,49914 | € 2 495,70 |
| 7 000 | € 0,48903 | € 3 423,21 |
| 10 000 | € 0,47854 | € 4 785,40 |
| Unit Price without VAT: | € 0,84000 |
|---|---|
| Unit Price with VAT: | € 1,01640 |