Similar
Similar

HCM4918432000AHJT | |
|---|---|
DigiKey Part Number | HCM4918432000AHJT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCM4918432000AHJT |
Description | CRYSTAL 18.4320MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 18.432 MHz | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Stability ±100ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-184-20-5PDN-TR | ECS Inc. | 618 | XC739CT-ND | € 0,84000 | Similar |
| ECS-184-20-5PXDN-TR | ECS Inc. | 0 | XC1300CT-ND | € 0,46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,31760 | € 317,60 |
| Unit Price without VAT: | € 0,31760 |
|---|---|
| Unit Price with VAT: | € 0,38430 |
