18.432 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-184-20-5PDN-TR

DigiKey Part Number
XC739TR-ND - Tape & Reel (TR)
XC739CT-ND - Cut Tape (CT)
XC739DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-184-20-5PDN-TR
Description
CRYSTAL 18.4320MHZ 20PF SMD
Customer Reference
Detailed Description
18.432 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-184-20-5PDN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Not For New Designs
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
18.432 MHz
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Frequency Stability
±100ppm
Height - Seated (Max)
0.169" (4.30mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-184-20-5PXDN-TRECS Inc.0XC1300CT-ND€ 0,46000Parametric Equivalent
ECS-184-20-5PXDU-TRECS Inc.253XC1536CT-ND€ 0,84000Parametric Equivalent
HCM4918432000AHJTCitizen Finedevice Co Ltd0HCM4918432000AHJT-ND€ 0,31760Similar
In-Stock: 618
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,84000€ 0,84
10€ 0,72900€ 7,29
25€ 0,68960€ 17,24
50€ 0,66080€ 33,04
100€ 0,63340€ 63,34
250€ 0,59904€ 149,76
500€ 0,57426€ 287,13
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,55052€ 550,52
2 000€ 0,52776€ 1 055,52
3 000€ 0,51489€ 1 544,67
5 000€ 0,49914€ 2 495,70
7 000€ 0,48903€ 3 423,21
10 000€ 0,47854€ 4 785,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,84000
Unit Price with VAT:€ 1,01640