
ECS-1633-160-BN-TR | |
|---|---|
DigiKey Part Number | XC2747TR-ND - Tape & Reel (TR) XC2747CT-ND - Cut Tape (CT) XC2747DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-1633-160-BN-TR |
Description | XTAL OSC XO 16.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-1633-160-BN-TR Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12.90328 | Geyer Electronic America, Inc. | 979 | 4983-12.90328CT-ND | € 0,75000 | Parametric Equivalent |
| 8NJ-16.000MBE-T | TXC CORPORATION | 494 | 887-8NJ-16.000MBE-TCT-ND | € 1,28000 | Parametric Equivalent |
| 8NJ-16.000MBJ-T | TXC CORPORATION | 490 | 887-8NJ-16.000MBJ-TCT-ND | € 1,37000 | Parametric Equivalent |
| LFSPXO066629 | IQD Frequency Products | 189 | 1923-LFSPXO066629CT-ND | € 1,65000 | Parametric Equivalent |
| QTM216J-16.000MBJ-T | QST | 1 800 | 4981-QTM216J-16.000MBJ-TCT-ND | € 1,37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,46000 | € 1,46 |
| 10 | € 1,26400 | € 12,64 |
| 25 | € 1,19480 | € 29,87 |
| 50 | € 1,14540 | € 57,27 |
| 100 | € 1,09790 | € 109,79 |
| 250 | € 1,03832 | € 259,58 |
| 500 | € 0,99538 | € 497,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,95425 | € 954,25 |
| 2 000 | € 0,91486 | € 1 829,72 |
| 3 000 | € 0,89258 | € 2 677,74 |
| 5 000 | € 0,86530 | € 4 326,50 |
| 7 000 | € 0,84781 | € 5 934,67 |
| 10 000 | € 0,82965 | € 8 296,50 |
| Unit Price without VAT: | € 1,46000 |
|---|---|
| Unit Price with VAT: | € 1,76660 |