
QTM216J-16.000MBJ-T | |
|---|---|
DigiKey Part Number | 4981-QTM216J-16.000MBJ-TTR-ND - Tape & Reel (TR) 4981-QTM216J-16.000MBJ-TCT-ND - Cut Tape (CT) 4981-QTM216J-16.000MBJ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTM216J-16.000MBJ-T |
Description | 2.0X1.6 CMOS 3.3V 50PPM -40~105C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 22mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.033" (0.83mm) |
Output CMOS | Current - Supply (Disable) (Max) 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,37000 | € 1,37 |
| 10 | € 1,19300 | € 11,93 |
| 25 | € 1,12880 | € 28,22 |
| 50 | € 1,08200 | € 54,10 |
| 100 | € 1,03720 | € 103,72 |
| 250 | € 0,98084 | € 245,21 |
| 500 | € 0,94032 | € 470,16 |
| 1 000 | € 0,90145 | € 901,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,84318 | € 2 529,54 |
| 6 000 | € 0,80841 | € 4 850,46 |
| 9 000 | € 0,78875 | € 7 098,75 |
| Unit Price without VAT: | € 1,37000 |
|---|---|
| Unit Price with VAT: | € 1,65770 |