
ECS-120-18-30-JGN-TR | |
|---|---|
DigiKey Part Number | XC3125TR-ND - Tape & Reel (TR) XC3125CT-ND - Cut Tape (CT) XC3125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-18-30-JGN-TR |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 18pF 80 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-18-30-JGN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,67000 | € 0,67 |
| 10 | € 0,58600 | € 5,86 |
| 25 | € 0,55360 | € 13,84 |
| 50 | € 0,53080 | € 26,54 |
| 100 | € 0,50890 | € 50,89 |
| 250 | € 0,48132 | € 120,33 |
| 500 | € 0,46140 | € 230,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,44231 | € 442,31 |
| 2 000 | € 0,42403 | € 848,06 |
| 3 000 | € 0,41368 | € 1 241,04 |
| 5 000 | € 0,40102 | € 2 005,10 |
| 7 000 | € 0,39289 | € 2 750,23 |
| 10 000 | € 0,38446 | € 3 844,60 |
| Unit Price without VAT: | € 0,67000 |
|---|---|
| Unit Price with VAT: | € 0,81070 |









